- RS庫存編號:
- 206-9144
- 製造零件編號:
- BC95-GJB_02_STD
- 製造商:
- Quectel
此產品已停售
- RS庫存編號:
- 206-9144
- 製造零件編號:
- BC95-GJB_02_STD
- 製造商:
- Quectel
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The Quectel BC95-G is a high-performance NB-IoT module which supports multiple frequency bands of B1/B3/B8/B5/B20/B28 with extremely low power consumption. The ultra-compact 23.6mm x 19.9mm x 2.2mm profile makes it a perfect choice for size sensitive applications. Designed to be compatible with Quectel GSM/GPRS M95 module in the compact and unified form factor, it provides a flexible and scalable platform for migrating from GSM/GPRS to NB-IoT networks.
Compact-sized multi-band NB-IoT module
Ultra-low power consumption
Super high sensitivity
Ultra-low power consumption
Super high sensitivity
規格
Attribute | Value |
---|---|
Supported Frequency Bands | 700/ 800/ 850/ 900/ 1800/ 2100MHz |
Supported Bus Interfaces | Serial |