ifm electronic Flush Mount Magnet, PNP Output, 10 → 30 V, Barrel Body
- RS庫存編號:
- 230-9407
- 製造零件編號:
- MFS211
- 製造商:
- ifm electronic
小計(1 件)*
HK$832.60
訂單超過 HK$250.00 免費送貨
有庫存
- 14 件準備從其他地點送貨
- 加上 12 件從 2025年12月22日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$832.60 |
* 參考價格
- RS庫存編號:
- 230-9407
- 製造零件編號:
- MFS211
- 製造商:
- ifm electronic
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ifm electronic | |
| Output Type | PNP | |
| Body Style | Barrel | |
| Mounting Style | Flush Mount | |
| Supply Voltage | 10 → 30 V | |
| Terminal Type | M12 x 1 | |
| Switching Current | 200 mA | |
| 選取全部 | ||
|---|---|---|
品牌 ifm electronic | ||
Output Type PNP | ||
Body Style Barrel | ||
Mounting Style Flush Mount | ||
Supply Voltage 10 → 30 V | ||
Terminal Type M12 x 1 | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- RO
The IFM Electronic Full-metal magnetic sensor has safe switch point in case of mechanical tolerances. It has long sensing range even through non-magnetisable metals.
Temperature-stable and reproducible switch point
Clearly visible indication of the switching status
High impact, shock and vibration resistance
Clearly visible indication of the switching status
High impact, shock and vibration resistance
相关链接
- ifm electronic Cable Mount Hall Effect Sensor 10 → 30 V dc 1.7 mm, 30V
- ifm electronic Electronic Level Probe Flush Mount PA12 Stainless Steel Body
- ifm electronic Cable Mount Hall Effect Sensor 7 → 30 V dc 1.7 mm, 30V
- ifm electronic R1D Series Radar Level Radar PA Body
- ifm electronic Electronic Level Sensor Stainless Steel Body
- ifm electronic LK Series Electronic Electronic Level Sensor PNP Output Stainless Steel Body
- ifm electronic KQ Series Capacitive Electronic Level Sensor PNP Output PC Body
- ifm electronic Float Level Sensors Threaded, Stainless Steel Body