Infineon Through Hole Hall Effect Sensor, Open Collector Output, 24 V
- RS庫存編號:
- 244-0916
- 製造零件編號:
- TLE49452LHALA1
- 製造商:
- Infineon
可享批量折扣
小計(1 包,共 5 件)*
HK$61.30
訂單超過 HK$250.00 免費送貨
有庫存
- 35 件準備從其他地點送貨
- 加上 1,130 件從 2025年12月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 5 - 5 | HK$12.26 | HK$61.30 |
| 10 - 95 | HK$11.64 | HK$58.20 |
| 100 - 245 | HK$11.04 | HK$55.20 |
| 250 - 495 | HK$10.52 | HK$52.60 |
| 500 + | HK$9.98 | HK$49.90 |
* 參考價格
- RS庫存編號:
- 244-0916
- 製造零件編號:
- TLE49452LHALA1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Output Type | Open Collector | |
| Mounting Style | Through Hole | |
| Supply Voltage | 24 V | |
| Switching Current | 100 A | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Output Type Open Collector | ||
Mounting Style Through Hole | ||
Supply Voltage 24 V | ||
Switching Current 100 A | ||
The Infineon XENSIVTM Hall switch TLE4945-2L includes reverse polarity protection on-chip as is output protection against negative voltage transients. This sensor furthermore provides a large temperature range and is automotive qualified.
Digital output signal
For unipolar and alternating magnetic fields
Large temperature range
For unipolar and alternating magnetic fields
Large temperature range
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
相关链接
- Infineon Through Hole Hall Effect Sensor 24 V
- RS PRO Hall Effect Sensor 7.5 → 24 V dc
- Assemtech Hall Effect Sensor 4.5 → 24 V dc
- Assemtech Hall Effect Sensor 4.5 → 24 V dc 24V
- Honeywell Flange Mount Hall Effect Sensor 4 → 24 V, Barrel Body
- Infineon Through Hole Hall Effect Sensor 32 V
- Infineon Through Hole Hall Effect Sensor 32 V 32V
- Infineon SMD/SMT Hall Effect Sensor 4.5-5.5 V