服務
Ideas and Advice
折扣優惠
包裹追蹤
登入
主目錄
製造零件編號
最近搜索
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Hand Tools
Hammers & Demolition
Hammers
SAM Steel Ball-Pein Hammer with Metal Handle, 450g
RS庫存編號:
282-8321
製造零件編號:
306-A-12N
製造商:
SAM
N
查看所有Hammers
此產品已停售
RS庫存編號:
282-8321
製造零件編號:
306-A-12N
製造商:
SAM
法例與合規
產品詳細資訊
規格
不適用
符合聲明
COO (Country of Origin):
IT
The SAM Hammer is a ball pin hammer with round set type construction. This hammer has metal wedge handle and head forged with carbon steel.
Polished end and bit
Round ball bit and flat end
Compliance to NF ISO 15601
Attribute
Value
Hammer Type
Ball-Pein Hammer
Head Type
Ball Pein
Head Material
Steel
Non Sparking
No
Handle Material
Metal
Overall Length
320 mm
Weight
450g