- RS庫存編號:
- 202-7478
- 製造零件編號:
- 6382MPN
- 製造商:
- Kimberly Clark
現貨庫存,可於8 工作天送貨。
已增加
單價 毎盒:6 个
HK$1,180.77
Box(es) | Per Box | Per unit* |
1 - 4 | HK$1,180.77 | HK$196.795 |
5 + | HK$971.78 | HK$161.963 |
* 參考價格 |
- RS庫存編號:
- 202-7478
- 製造零件編號:
- 6382MPN
- 製造商:
- Kimberly Clark
法例與合規
不適用
- COO (Country of Origin):
- ES
產品詳細資訊
Kleenex Alcohol Hand Sanitiser Gel 6382 - 6 x 1 Litre Clear Hand Sanitiser Refills (6 Litres Total)
Uplift your washroom experience with the trusted and familiar Kleenex brand, designed to deliver an unrivalled experience whilst supporting high hand hygiene standards in the workplace. With the quality and care you expect from the Kleenex brand, this alcohol hand sanitiser kills up to 99.99% of a wide range of microorganisms. The hand gel is suitable for use in hygiene-critical areas such as healthcare and food processing environments and meets the requirements of the Biocidal Products Regulation (BPR, Regulation (EU) 528/2012). This Kleenex hand sanitiser conforms to EN12791, EN13624, EN13727, EN14476, EN14348, EN1500. The dye and fragrance free formulation of this gel hand sanitiser is dermatologically tested and is fortified with emollients to support frequent use. The hand sanitiser refills are compatible with a range of Aquarius hand cleanser dispensers (product codes 6948, 6955, 7124 and 7173). The hand sanitiser gel cassettes are designed for quick and easy installation with a simple push and click. When the alcohol gel cassette is empty, it can be compressed to conserve space and is fully recyclable once the pump is removed. 6 x Alcohol Hand Sanitiser Gel, 1 Litre (6 Litres Total)
Each refill contains 1 litre of clear alcohol gel sanitiser
Kleenex hand sanitiser gel is fortified with emollients and kills up to 99.99% of a wide range of microorganisms
The hand gel has a dye and fragrance free formulation and is dermatologically tested
Each hand sanitiser refill is easy to load and is recyclable after use (when the pump is removed)
This alcohol hand sanitiser is compatible with our Aquarius hand cleanser dispensers (product codes 6948, 6955, 7124 and 7173)
Kleenex hand sanitiser gel is fortified with emollients and kills up to 99.99% of a wide range of microorganisms
The hand gel has a dye and fragrance free formulation and is dermatologically tested
Each hand sanitiser refill is easy to load and is recyclable after use (when the pump is removed)
This alcohol hand sanitiser is compatible with our Aquarius hand cleanser dispensers (product codes 6948, 6955, 7124 and 7173)
The Kimberly Clark gel hand sanitizer fortified with emollients and kills up to 99.99% of a wide range of microorganisms. Dye and fragrance free formulation and dermatologically tested our sanitiser meets the requirements of the biocidal products regulation.
Alcohol like odour
Colourless
7.5 to 8.5 potential for hydrogen
14°C flash point
Colourless
7.5 to 8.5 potential for hydrogen
14°C flash point
規格
Attribute | Value |
---|---|
Package Size | 1 L |
Sanitizer Type | Gel |
Package Type | Cassette |
Fragrance | Unscented |
Number of Bottles | 6 |