StarTech.com port 2.5 in, 3.5 in USB to SATA Adapter
- RS庫存編號:
- 179-8075
- 製造零件編號:
- USB312SAT3
- 製造商:
- StarTech.com
23 現貨庫存,可於3工作日發貨。
單價 个
HK$495.14
單位 | 每單位 |
---|---|
1 + | HK$495.14 |
- RS庫存編號:
- 179-8075
- 製造零件編號:
- USB312SAT3
- 製造商:
- StarTech.com
- COO (Country of Origin):
- CN
USB312SAT3 SATA to USB Cable
This SATA to USB cable is an external drive adapter that gives you quick and easy access to a SATA drive through the USB-A port on a USB 3.1 (10Gbps) PC or laptop.
Convenient and Versatile Drive Access
The SATA to USB adapter lets you swap between drives so that you can copy or retrieve data from an external 2.5" or 3.5" SATA solid-state drive (SSD) or hard drive (HDD).
Its the perfect solution for: data migrations, adding drive space, cloning drives, creating disk images, and performing backups and data recoveries.
Faster Transfer Speeds with USB 3.1
The USB 3.1 to SATA adapter gives you greater bandwidth and speed with rates of up to 10Gbps. Thats twice the speed of USB 3.0 and 20x faster than USB 2.0.
You can leverage the high performance of the latest SSDs and HDDs, while alleviating bottlenecks in your data transfers. Experience transfer speeds up to 70% faster than conventional USB 3.1, when connected to a computer that supports UASP.
Connect from Anywhere
The SATA to USB adapter is a portable solution that includes an integrated cable. You can easily connect to a 2.5" SSD or HDD using USB power. A universal power adapter is also included for connecting to a 3.5" drive, or for connecting to any 2.5" drive that requires additional power. The adapter is plug-and-play and does not require drivers.
USB312SAT3 is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Convenient and Versatile Drive Access
The SATA to USB adapter lets you swap between drives so that you can copy or retrieve data from an external 2.5" or 3.5" SATA solid-state drive (SSD) or hard drive (HDD).
Its the perfect solution for: data migrations, adding drive space, cloning drives, creating disk images, and performing backups and data recoveries.
Faster Transfer Speeds with USB 3.1
The USB 3.1 to SATA adapter gives you greater bandwidth and speed with rates of up to 10Gbps. Thats twice the speed of USB 3.0 and 20x faster than USB 2.0.
You can leverage the high performance of the latest SSDs and HDDs, while alleviating bottlenecks in your data transfers. Experience transfer speeds up to 70% faster than conventional USB 3.1, when connected to a computer that supports UASP.
Connect from Anywhere
The SATA to USB adapter is a portable solution that includes an integrated cable. You can easily connect to a 2.5" SSD or HDD using USB power. A universal power adapter is also included for connecting to a 3.5" drive, or for connecting to any 2.5" drive that requires additional power. The adapter is plug-and-play and does not require drivers.
USB312SAT3 is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
• Access a SATA SSD or HDD from your desktop or laptop with this SATA to USB cable
• Transfer data faster at up to 10Gbps with this USB 3.1 cable
• Experience 70% faster read speeds and 40% fast write speeds with UASP support
• Connect to external drives anywhere with this SATA to USB adapter
• Power 3.5" or 2.5" drives that require additional power using the included power adapter
• Transfer data faster at up to 10Gbps with this USB 3.1 cable
• Experience 70% faster read speeds and 40% fast write speeds with UASP support
• Connect to external drives anywhere with this SATA to USB adapter
• Power 3.5" or 2.5" drives that require additional power using the included power adapter
Applications
• Quickly access 2.5 and 3.5 SSD and HDD drives from a USB-A laptop or tablet - ideal for IT professionals
• Migrate data or clone a drive
• Back up important data to an external storage device
• Restore your computer from a backup drive
• Retrieve data from your old SATA drives
• Migrate data or clone a drive
• Back up important data to an external storage device
• Restore your computer from a backup drive
• Retrieve data from your old SATA drives
Whats in the package?
• USB 3.1 to SATA adapter for 2.5in/3.5in SSD/HDD
• Universal power adapter (NA,UK,EU,ANZ) (94mm cable length)
• Quick start guide
• Universal power adapter (NA,UK,EU,ANZ) (94mm cable length)
• Quick start guide
Compatible Drive Type
SATA
Interface
USB 3.1
RAID
No
Attribute | Value |
---|---|
Type | USB to SATA Adapter |
Supported Form Factor | 2.5 in, 3.5 in |
Number of Drives Supported | 1 |
Dimensions | 85 x 15 x 14mm |