- RS庫存編號:
- 186-1560
- 製造零件編號:
- IDE2CF
- 製造商:
- StarTech.com
可供預購。
已增加
單價 个
HK$98.59
單位 | Per unit |
1 + | HK$98.59 |
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 186-1560
- 製造零件編號:
- IDE2CF
- 製造商:
- StarTech.com
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
StarTech.com Hard Drive Adapter, IDE to Compact Flash SSD Adapter Type, 13 (H) x 63mm (W) - IDE2CF
Upgrade your compact flash card to a solid-state drive using this IDE-to-compact flash hard drive adapter from StarTech.com. It comes with a 40-pin and a 44-pin IDE channel so you can rest assured it fits both small and regular IDE drives. You can use this adapter when building system prototypes for your electronic devices.
Features & Benefits
Easy status configurationIntegrated LED indicators signal power, activity and card detection status for easy monitoring.
Versatile supportThis versatile device is compatible with compact flash type I, type II and microdrives.
Versatile supportThis versatile device is compatible with compact flash type I, type II and microdrives.
Applications
• Wide operating temperature range between 0°C and +50°C to withstand harsh settings
• Compact dimensions of 13 (H) x 70 (L) x 63mm (W) to fit in small panels
• Compact dimensions of 13 (H) x 70 (L) x 63mm (W) to fit in small panels
FAQs
• IDE to CompactFlash Adapter
• Instruction Manual
• Instruction Manual
Why should I choose a solid-state drive?A solid-state drive has no moving parts, which means reduced mechanical wear, heat and noise when compared to conventional hard drives.
Compatible Drive Type
CFAST 2.0, 1.0
RAID
No
規格
Attribute | Value |
---|---|
Type | Compact Flash Adapter |
Supported Form Factor | Compact Flash |
Number of Drives Supported | 1 |
Dimensions | 70 x 63 x 13mm |