Transcend SSD510 2.5 in 64 GB Internal SSD Hard Drive
- RS庫存編號:
- 124-9685
- 製造零件編號:
- TS64GSSD510K
- 製造商:
- Transcend
當前暫無庫存,可於2024/8/16發貨,3 工作日送達。
單價 个
HK$1,679.08
單位 | 每單位 |
---|---|
1 + | HK$1,679.08 |
- RS庫存編號:
- 124-9685
- 製造零件編號:
- TS64GSSD510K
- 製造商:
- Transcend
- COO (Country of Origin):
- TW
Transcend 2.5in. SATA III SSD510K (SuperMLC)
The Transcend SATA III 2.5 SSD510K is an ideal high-speed, lightweight, and shockproof replacement for traditional rotating hard drives. Featuring a SATA III 6 Gbit/s interface and a powerful controller
Transcend exclusive SuperMLC technology
Advanced Global Wear-Levelling and Block management for reliability
Advanced Garbage Collection
DDR3 DRAM Cache embedded
Built-in ECC (Error Correction Code) functionality
Power Shield embedded to prevent data loss with a sudden power outage
DEVSLP mode
Enhanced S.M.A.R.T. function
RoHS compliant
Shock resistance
Slim, elegant and lightweight design
Advanced Global Wear-Levelling and Block management for reliability
Advanced Garbage Collection
DDR3 DRAM Cache embedded
Built-in ECC (Error Correction Code) functionality
Power Shield embedded to prevent data loss with a sudden power outage
DEVSLP mode
Enhanced S.M.A.R.T. function
RoHS compliant
Shock resistance
Slim, elegant and lightweight design
Solid-State Drives have become the perfect storage device replacement for Ultra-books, PCs, Laptops, gaming systems, and hand held devices. Employing Transcend exclusive SuperMLC technology, the SSD510K provides superior reliability and endurance nearly equivalent to SLC NAND flash, yet at a cost-effective price. The SSD510K is for use in industrial-grade applications, such as embedded automation computers, engineering machines, and fanless PCs
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Solid State Drives
Attribute | Value |
---|---|
Model | SSD510 |
Hard Drive Type | SSD |
Internal/External | Internal |
Industrial | Yes |
Form Factor | 2.5 in |
Capacity | 64 GB |
Interface | SATA III |
Nand Type | MLC |
Dimensions | 100 x 69.85 x 6.8mm |
Length | 100mm |
Width | 69.85mm |
Height | 6.8mm |