- RS庫存編號:
- 187-1610
- 製造零件編號:
- TS32GMSA370I
- 製造商:
- Transcend
- RS庫存編號:
- 187-1610
- 製造零件編號:
- TS32GMSA370I
- 製造商:
- Transcend
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
Supporting the next-generation Serial ATA interface and built around a powerful controller, Transcend's SATA III 6Gb/s MSA370I mSATA SSDs deliver blazing-fast performance and long-term reliability. The compact mSATA form factor is just one-eighth the size of a standard 2.5" SSD, making it perfect for use in space-constricted portable devices such as ultrabooks, tablet PCs, and slim servers.
Advanced Global Wear-leveling and Block management for reliability
Built-in ECC (Error Correction Code) functionality
DDR3 DRAM cache
Supports Advanced Garbage Collection, Enhanced S.M.A.R.T. function, Security Command, and Device Sleep Mod(DevSleep)
Supports Trim and NCQ command
MLC NAND Flash
Built-in ECC (Error Correction Code) functionality
DDR3 DRAM cache
Supports Advanced Garbage Collection, Enhanced S.M.A.R.T. function, Security Command, and Device Sleep Mod(DevSleep)
Supports Trim and NCQ command
MLC NAND Flash
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Model | MSA370I |
Hard Drive Type | SSD |
Internal/External | Internal |
Industrial | Yes |
Form Factor | mSATA |
Capacity | 32 GB |
Interface | SATA III |
Nand Type | MLC |
Temperature Range | -40 → +85°C |
Dimensions | 50.8 x 29.85 x 4.85mm |
Length | 50.8mm |
Width | 29.85mm |
Height | 4.85mm |