- RS庫存編號:
- 206-9257
- 製造零件編號:
- DEM24-B56DK1EW1DF
- 製造商:
- InnoDisk
- RS庫存編號:
- 206-9257
- 製造零件編號:
- DEM24-B56DK1EW1DF
- 製造商:
- InnoDisk
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
The Innodisk M.2 (S42) 3TE7 is SATA III 6.0 Gb/s flash based disk, which adopts latest SATA III NAND controller with Innodisks exclusive L³ FW architecture. The upgraded L³ FW architecture, combining Innodik signature 4K mapping algorithm L² FW architecture with powerful LDPC technology, makes 3TE7 series have outstanding high IOPS, better data integrity and extended lifespan through reducing the bad block number happening. Built-in thermal sensor, and iData Guard ensure data integrity and reliability of 3TE7 for industrial applications.
DRAM-less and 100% data integrity
Excellent random performance
Excellent random performance
規格
Attribute | Value |
---|---|
Hard Drive Type | SSD |
Model | 3TE7 |
Internal/External | Internal |
Industrial | Yes |
Form Factor | M.2 (2442) |
Interface | SATA III |
Capacity | 256 GB |
Nand Type | 3D TLC |