Transcend 256GB M.2 2280 SATA III Wide Temperature SSD - MTS970T-I
Transcend's M.2 SSD MTS970T features the SATA III 6Gb/s interface and the state-of-the-art 3D NAND technology, which allows 112 layers of 3D NAND flash chips to be vertically stacked. Compared to 3D NAND at 96 layers, this density breakthrough greatly improves storage efficiency, and its built-in DRAM cache allows faster access. Applied with 30μ" gold finger PCB and Corner Bond technology, the MTS970T is fully tested in-house to guarantee reliability in mission-critical applications, boasting an endurance rating of 3K Program/Erase cycles and an wide operating temperature ranging from -40℃∼85℃.
Hardware Features
Compliant with RoHS 2.0 standards Space-saving M.2 form factor (80mm) – ideal for mobile computing devices DDR3 DRAM Cache embedded Endurance: 3K P/E cycles (Program/Erase cycles) guaranteed Key components fortified by default with Corner Bond technology
Firmware Features
Dynamic thermal throttling Built-in LDPC ECC (Error Correction Code) functionality Advanced Global Wear-Leveling and Block management for reliability Advanced Garbage Collection Supports S.M.A.R.T. function to conduct health monitoring, analysis, and reporting for storage devices