- RS庫存編號:
- 815-9078
- 製造零件編號:
- DEMSR-32GD06SW2QC
- 製造商:
- InnoDisk
此產品已停售
- RS庫存編號:
- 815-9078
- 製造零件編號:
- DEMSR-32GD06SW2QC
- 製造商:
- InnoDisk
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
InnoDisk mSATA 3ME SSD
The InnoDisk mSATA mini 3ME SSD supports SATA III standard (6 Gb/s) with excellent performance and enables the user to make personal computing smaller and easier. The SSD is energy efficient in reducing the booting time of operation systems and having reduced power consumption. The SSD can be configured as a boot device or data storage device.
JEDEC standard MO-300 dimension
Anti-vibration mechanical design
Zero mechanical interference
Write protection security
Excellent data transfer speed
Intelligent error recovery system
iSMART disk health monitoring
SATA interface up to 6 Gb/s
Anti-vibration mechanical design
Zero mechanical interference
Write protection security
Excellent data transfer speed
Intelligent error recovery system
iSMART disk health monitoring
SATA interface up to 6 Gb/s
Solid State Drives
規格
Attribute | Value |
---|---|
Model | 3ME |
Internal/External | Internal |
Industrial | Yes |
Form Factor | mSATA |
Interface | SATA III |
Capacity | 32 GB |
Nand Type | MLC |
Length | 50.8mm |
Width | 29.85mm |
Height | 4.4mm |