- RS庫存編號:
- 265-6002
- 製造零件編號:
- 9013254
- 製造商:
- Centurion Safety
可供預購。
單價 个
HK$145.26
單位 | 每單位 |
---|---|
1 + | HK$145.26 |
- RS庫存編號:
- 265-6002
- 製造零件編號:
- 9013254
- 製造商:
- Centurion Safety
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- GB
產品詳細資訊
The Centurion Safety product is a general purpose safety helmet with a 6 point terylene cradle and brushed nylon sweatband. It is made from high density polyethylene and has maximum flexibility with reduced or full peak available.
Includes a Combi accessory slot
Cradle is made from 6 Point Terylene webbing
Brushed Nylon sweatband also available
The Centurion safety helmet has an in use life of up to 5 years
Cradle is made from 6 Point Terylene webbing
Brushed Nylon sweatband also available
The Centurion safety helmet has an in use life of up to 5 years
規格
Attribute | Value |
---|---|
Chin Strap Included | No |
Material | HDPE |
Accessory Slots | Yes |