- RS庫存編號:
- 265-6018
- 製造零件編號:
- 9018765
- 製造商:
- Centurion Safety
可供預購。
單價 个
HK$372.34
單位 | 每單位 |
---|---|
1 + | HK$372.34 |
- RS庫存編號:
- 265-6018
- 製造零件編號:
- 9018765
- 製造商:
- Centurion Safety
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- GB
產品詳細資訊
The Centurion Safety product is a spectrum specialised safety helmet with integrated over spectacles, which provides grade B medium energy impact protection. It is also available with secure plus 4 point chinstrap for added security and optimum head retention. It also has eyewear, which provides extra lateral and bottom coverage and provides extra protection against particles.
Soft nose bridge for enhanced wearer comfort
Full adjustment built in to ensure the user can obtain a perfect fit
Anti scratch and anti mist coating on eyewear provides improved durability and visibility
Shell material is made from ABS
The Centurion helmet has an in use life of up to 5 years
Includes a wheel ratchet headband
Full adjustment built in to ensure the user can obtain a perfect fit
Anti scratch and anti mist coating on eyewear provides improved durability and visibility
Shell material is made from ABS
The Centurion helmet has an in use life of up to 5 years
Includes a wheel ratchet headband
規格
Attribute | Value |
---|---|
Chin Strap Included | No |
Material | ABS |
Accessory Slots | Yes |