RS PRO 40W Air Source Heat Pump, 12 V dc
- RS庫存編號:
- 184-6751
- 製造商:
- RS PRO
12 現貨庫存,可於3工作日發貨。
單價 个
HK$1,258.30
單位 | 每單位 |
---|---|
1 - 4 | HK$1,258.30 |
5 + | HK$1,132.50 |
- RS庫存編號:
- 184-6751
- 製造商:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO Dual 12V Air Source Heat Pump – Air to Air
A hardwearing and reliable air source heat pump designed for temperature control. This thermoelectric assembly will cool the air inside an enclosure by absorbing and dissipating heat via exchangers with twin fans.
Our air-to-air cooler is compact, super-efficient and essentially maintenance-free without filters to exchange. During applications, the device can be mounted vertically or horizontally, and offers superb performance, long service life with solid-state reliability.
Our air-to-air cooler is compact, super-efficient and essentially maintenance-free without filters to exchange. During applications, the device can be mounted vertically or horizontally, and offers superb performance, long service life with solid-state reliability.
Why Would You Choose this Air Source Heat Pump?
This air-to-air thermoelectric assembly works from a 12Vdc power supply to deliver 21 watts of cooling power. The dual module design means with an 18Vdc input (18Vdc input corresponds to the modules only, the fans are rated for 12Vdc) the unit can deliver 40Watts of cooling power. It comprises 2 low noise fans on the hot side and a cold side heat sink designed for internal air stirring or direct impingement cooling.
Features and Benefits
- Thermoelectric Assembly
- Intricate control over temperature
- Dual module design
- DC operation
- Maximum Cooling Power: 40W
- Nominal Voltage: 18V
- Nominal Current: 3.8 A
- Power Input: 75W
- Dimensions: 208 mm x 162 mm x 102 mm
- Weight: 1.2 kg
- Fan speed: 2000 RPM
- Noise: 40dBA
- NTC Sensor Included: Yes
Applications
- Electronics cabinets
- Medical instrumentation
- Analytical diagnostics
- Industrial automation
- Food and beverage cooling
- Laser systems cooling
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Attribute | Value |
---|---|
Maximum Cooling Power | 40W |
Supply Voltage | 12 V dc |
Nominal Current | 3.8A |