SES Sterling Right Angle Clear, PVC, 2.5mm
- RS庫存編號:
- 255-9554
- 製造零件編號:
- 02010011010
- 製造商:
- SES Sterling
25 現貨庫存,可於3工作日發貨。
單價 毎包:100 个
HK$58.23
Bag(s) | Per Bag | 每單位* |
---|---|---|
1 - 14 | HK$58.23 | HK$0.582 |
15 - 49 | HK$55.79 | HK$0.558 |
50 + | HK$54.59 | HK$0.546 |
* 參考價格
- RS庫存編號:
- 255-9554
- 製造零件編號:
- 02010011010
- 製造商:
- SES Sterling
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
High Temperature Expandable Sleeves
Manufactured from highly elastic black chloroprene
Operating temperature -30 to 90°C (+110°C for short time periods)
Flame retardant to UL94 V-O
Good mechanical properties, resistance to ozone, aromatic fuels, moisture and oil
Operating temperature -30 to 90°C (+110°C for short time periods)
Flame retardant to UL94 V-O
Good mechanical properties, resistance to ozone, aromatic fuels, moisture and oil
規格
Attribute | Value |
---|---|
Type | Right Angle |
Inside Diameter Primary | 2.5mm |
Material | PVC |
Number of Breakouts | 1 |
Colour | Clear |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +90°C |
Series | HELAVIA |