HellermannTyton Branching Black, Polyolefin Cross Linked (POX) Adhesive Lined, 35mm
- RS庫存編號:
- 622-3861
- 製造零件編號:
- 404-08022 408-2-B8W2-PO-X-BK
- 製造商:
- HellermannTyton
可享批量折扣
Price 个**
HK$231.69
8 在3 工作日內發貨 (海外庫存)*
35 在3 工作日內發貨 (海外庫存)
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$850.00 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 - 14 | HK$231.69 |
15 - 49 | HK$222.40 |
50 + | HK$213.15 |
** 參考價格
- RS庫存編號:
- 622-3861
- 製造零件編號:
- 404-08022 408-2-B8W2-PO-X-BK
- 製造商:
- HellermannTyton
- COO (Country of Origin):
- GB
HEV End Closure
Strain relief for multi-stranded cable
Inner coating with hot melt
Good seal against moisture and environmental influences
High mechanical stability and resistance
Inner coating with hot melt
Good seal against moisture and environmental influences
High mechanical stability and resistance
Approvals
DNV
HellermannTyton B8W2 Series Heat Shrink Boot, Branching Type, Adhesive Lined - 404-08022 408-2-B8W2-PO-X-BK
This heat shrink boot is designed for effective cable protection in branching applications. Crafted from polyolefin cross-linked material, it features an inside diameter of 35mm for the primary branch and 15mm for the secondary branch. The boot is equipped with adhesive lining to ensure a reliable seal upon shrinking, providing enhanced durability and waterproof properties.
Features & Benefits
• Adhesive-lined design enhances sealing and protection
• True branching functionality supports multiple cable exits
• High-temperature resistance up to +135 °C for reliable performance
• Wide operating temperature range from -55 °C to +80 °C
• Four breakouts facilitate complex wiring configurations
• Shrinks to 12mm and 3mm diameters for secure fit
• True branching functionality supports multiple cable exits
• High-temperature resistance up to +135 °C for reliable performance
• Wide operating temperature range from -55 °C to +80 °C
• Four breakouts facilitate complex wiring configurations
• Shrinks to 12mm and 3mm diameters for secure fit
Applications
• Used with electrical systems requiring multiple cable terminations
• Ideal for automotive wiring and industrial equipment
• Suitable for harsh environmental conditions due to its high durability
• Utilised in automation and control systems with branching cable needs
• Ideal for automotive wiring and industrial equipment
• Suitable for harsh environmental conditions due to its high durability
• Utilised in automation and control systems with branching cable needs
What materials are used in its construction, and why is this important?
It is made of polyolefin cross-linked material, which provides excellent heat resistance and flexibility, making it suitable for various electrical applications. The adhesive lining also ensures a waterproof seal.
How does the shrink temperature impact installation?
The high shrink temperature of +135 °C allows the heat shrink boot to form a tight, secure seal around cables when heated, which is crucial for preventing moisture ingress and ensuring reliable electrical connections.
What operational environments can it withstand?
With a minimum operating temperature of -55 °C and a maximum of +80 °C, it is designed to perform in extreme environments, making it ideal for both industrial and outdoor applications.
How many cables can this boot accommodate?
The design includes four breakouts, allowing multiple cables to exit from the main boot, which simplifies complex wiring and branching configurations in various setups.
What advantages do adhesive-lined heat shrink products offer?
Adhesive-lined options create a secure, waterproof bond when heat is applied, offering superior sealing properties compared to non-adhesive alternatives, which is especially beneficial in moisture-prone environments.
Attribute | Value |
---|---|
Type | Branching |
Inside Diameter Primary | 35mm |
Inside Diameter Secondary | 15mm |
Adhesive Lined | Yes |
Material | Polyolefin Cross Linked (POX) |
Number of Breakouts | 4 |
Shrink Temperature | +135°C |
Colour | Black |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +80°C |
Shrunk Diameter Primary | 12mm |
Shrunk Diameter Secondary | 3mm |
Series | B8W2 |