- RS庫存編號:
- 829-0210
- 製造零件編號:
- 410-37001 1037-4-G-PO-X-BK
- 製造商:
- HellermannTyton
當前暫無庫存,可於2024/5/14發貨,3 工作日送達。
已增加
單價 个
HK$101.78
單位 | Per unit |
1 - 14 | HK$101.78 |
15 - 49 | HK$96.71 |
50 + | HK$93.65 |
- RS庫存編號:
- 829-0210
- 製造零件編號:
- 410-37001 1037-4-G-PO-X-BK
- 製造商:
- HellermannTyton
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
HellermannTyton Straight Cable Boot
These straight heat shrink cable boots provide strain relief and environmental sealing when combined with a complimentary sealant.
Standards
VG 95343 part 6 & part 18, DEF 59-97, BSG198 part 5
規格
Attribute | Value |
---|---|
Type | Cable Boot |
Inside Diameter Primary | 9mm |
Inside Diameter Secondary | 9mm |
Material | Fluid Resistant Elastomer |
Number of Breakouts | 1 |
Shrink Temperature | +135°C |
Colour | Black |
Minimum Operating Temperature | -75°C |
Maximum Operating Temperature | +150°C |
Shrunk Diameter Primary | 5.6mm |
Shrunk Diameter Secondary | 2mm |