SES Sterling Halogen Free Heat Shrink Tubing, Black 6mm Sleeve Dia. x 100m Length 2:1 Ratio
- RS庫存編號:
- 137-3393
- 製造商:
- SES Sterling
2 現貨庫存,可於3工作日發貨。
單價 毎卷:100 米
HK$947.56
卷 | 每卷 | 每米* |
---|---|---|
1 - 14 | HK$947.56 | HK$9.476 |
15 - 49 | HK$909.67 | HK$9.097 |
50 + | HK$871.76 | HK$8.718 |
* 參考價格
- RS庫存編號:
- 137-3393
- 製造商:
- SES Sterling
產品概覽和技術數據資料表
法例與合規
不適用
產品詳細資訊
Soft PVC shrink tubes
Soft PVC shrink tubes
Shrink in both thickness (diameter) and length, in contrast to Radiflex and Polyolefine do not shrink in length.
Hot air guns can be used as a heat source.
NB: Before shrinking the tube is sensitive to temperature, and should be stored in a cool place (less than +15 °C and not in direct sunlight).
Hot air guns can be used as a heat source.
NB: Before shrinking the tube is sensitive to temperature, and should be stored in a cool place (less than +15 °C and not in direct sunlight).
Resistant to most chemicals.
Delivered as 100 m rolls
The tube is delivered "pumped up" with air to improve shelf-life
The tube is delivered "pumped up" with air to improve shelf-life
Halogen Free & Flame Retardant
規格
Attribute | Value |
---|---|
Sleeve Diameter | 6mm |
Colour | Black |
Shrunk Diameter | 3mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | No |
Shrink Ratio | 2:1 |
Sleeve Length | 100m |
Material | PVC |
Operating Temperature Range | -20 → +90 °C |
Flame Retardant | Yes |
Halogen Free | Yes |
Standards Met | BS 7671, IEE |