- RS庫存編號:
- 181-8986
- 製造零件編號:
- F6003/8 BK008
- 製造商:
- Alpha Wire
當前暫無庫存,可於2025/2/28發貨,3 工作日送達。
已增加
單價 毎卷:7 米
HK$2,030.22
Reel(s) | Per Reel | Per Metre* |
1 + | HK$2,030.22 | HK$290.031 |
* 參考價格 |
- RS庫存編號:
- 181-8986
- 製造零件編號:
- F6003/8 BK008
- 製造商:
- Alpha Wire
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Our FIT heat-shrink tubing offers a reliable way to protect and seal terminations or add additional mechanical ruggedness. FIT preferred heatshrink products are made from premium compounds under the tightest manufacturing controls. This means FIT will consistently have excellent physical characteristics such as low longitudinal shrinkage and wide temperature ranges while providing an elegant appearance when used alone or on OEM equipment.
規格
Attribute | Value |
---|---|
Sleeve Diameter | 9.53mm |
Colour | Black |
Shrunk Diameter | 5.36mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | No |
Shrink Ratio | 2:1 |
Sleeve Length | 7.6m |
Material | Chlorinated Polyolefin |
Flame Retardant | Yes |
Halogen Free | No |
Standards Met | AMS-DTL-23053/1 Class 1 & 2, EC 1907/2006, EU Directive 2011/65 |
Series | FIT-600 |