RS PRO Heat Shrink Tubing, Black 24 mm Sleeve Dia. x 1.22m Length 4:1 Ratio
- RS庫存編號:
- 234-5898
- 製造商:
- RS PRO
可享批量折扣
查看批量定價選項小計(1 件)*
HK$116.10
訂單超過 HK$250.00 免費送貨
有庫存
- 209 件準備從其他地點送貨
- 加上 50 件從 2026年10月29日 起發貨
- 加上 350 件從 2026年11月12日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$116.10 |
| 5 + | HK$95.60 |
* 參考價格
- RS庫存編號:
- 234-5898
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Heat Shrink Tubing | |
| Sleeve Diameter | 24mm | |
| Colour | Black | |
| Shrunk Diameter | 6mm | |
| Shrink Ratio | 4:1 | |
| Sleeve Length | 1.22m | |
| Material | Polyolefin | |
| Flame Retardant | Yes | |
| Standards/Approvals | RoHS, REACH | |
| Series | RS PRO | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Heat Shrink Tubing | ||
Sleeve Diameter 24mm | ||
Colour Black | ||
Shrunk Diameter 6mm | ||
Shrink Ratio 4:1 | ||
Sleeve Length 1.22m | ||
Material Polyolefin | ||
Flame Retardant Yes | ||
Standards/Approvals RoHS, REACH | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS PRO Heat Shrink Tubing, 3:1/4:1 Ratio
Introducing the range of high-quality RS PRO Heat Shrink Tubing, an easy-to-use solution for general-purpose heat shrink applications. Each tube is made from flexible Polyolefin with a low shrink temperature of 80˚C and a high shrink ratio of 3:1/4:1, shrinking to 3/4 times its original diameter, making it ideal for covering irregular or awkward shapes and creating a tight seal with excellent adhesive properties. This tubing can be used in various environments to repair wires and where waterproofing is required.
Features and Benefits:
Applications:
Heat shrink tubing is a type of extruded plastic tubing that can be cut to size and fitted over a wire or cable joint to protect and insulate the connection. When heat is applied, the tubing shrinks permanently, providing a protective seal. These polyolefin heat shrinkable tubes are very versatile and are used in both commercial and industrial applications for protecting and sealing cable joints and in-line components such as disconnect terminals and wire splices. They can also be used to carry out repairs on existing worn or torn cable or wiring insulation. Heat shrinks are commonly used for:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
相关链接
- Alpha Wire Heat Shrink Tubing 0.187 in Sleeve Dia. x 1.22m Length 2:1 Ratio, FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing 0.75 in Sleeve Dia. x 1.22m Length 2:1 Ratio, FIT Shrink Tubing Series
- RS PRO Heat Shrink Tubing, Black 95 mm Sleeve Dia. x 1.22m Length 3:1 Ratio
- RS PRO Heat Shrink Tubing, Black 75 mm Sleeve Dia. x 1.22m Length 3:1 Ratio
- RS PRO Heat Shrink Tubing, Black 33 mm Sleeve Dia. x 1.22m Length 6:1 Ratio
- RS PRO Heat Shrink Tubing, Black 45 mm Sleeve Dia. x 1.22m Length 6:1 Ratio
- RS PRO Heat Shrink Tubing, Black 70 mm Sleeve Dia. x 1.22m Length 6:1 Ratio
- RS PRO Heat Shrink Tubing, Black 12 mm Sleeve Dia. x 1.22m Length 3:1 Ratio