RS PRO Heat Shrink Tube, Clear 4.8mm Sleeve Dia. x 1.22m Length 2:1 Ratio
- RS庫存編號:
- 234-5913
- 製造商:
- RS PRO
當前暫無庫存,可於2024/9/19發貨,3 工作日送達。
單價 个
HK$17.97
單位 | 每單位 |
---|---|
1 - 4 | HK$17.97 |
5 + | HK$14.78 |
- RS庫存編號:
- 234-5913
- 製造商:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO High Temperature Heat Shrink Tubing, 2:1 Ratio
Introducing the range of high-quality RS PRO Heat Shrink Tubing, an easy-to-use solution for general-purpose heat shrink applications. Each tube is made from flexible Polyolefin with a low shrink temperature of 70˚C and a high shrink ratio of 2:1, shrinking to 2 times its original diameter, making it ideal for covering irregular or awkward shapes and creating a tight seal with excellent adhesive properties. This tubing can be used in various environments to repair wires and where waterproofing is required.
Features and Benefits:
- This range of high-quality RS PRO heat shrinks are flexible and versatile for a range of general-purpose heat shrink applications and offer have a high shrinkage ratio, shrinking to 2 times its original diameter, making them ideal for larger, irregular shapes
- Thanks to the Polyolefin material, they are flame-retardant and offer excellent electrical insulation with waterproof and chemically resistant properties, suitable for harsh environments
- Its a cost-effective and all in one solution for technicians who require access to different types of heat shrinks
- Operating temperature range of -55 to +135°C
- Low heat shrink temperature of 70°C (minimum)
- Available in a selection of different sizes to work with a wide range of applications
Applications:
Heat shrink tubing is a type of extruded plastic tubing that can be cut to size and fitted over a wire or cable joint to protect and insulate the connection. When heat is applied, the tubing shrinks permanently, providing a protective seal. These polyolefin heat shrinkable tubes are very versatile and are used in both commercial and industrial applications for protecting and sealing cable joints and in-line components such as disconnect terminals and wire splices. They can also be used to carry out repairs on existing worn or torn cable or wiring insulation. Heat shrinks are commonly used for:
- Electrical insulation
- Environmental protection against moisture, dust, and chemicals
- Mechanical protection to wires and small parts from abrasion
- Mechanical strain relief on cable and connector joints to prevent damage caused by flexing or bending
- Bundling and organizing harness wires, cable, and tubing
- Colour coded identification of cables, wires, and component
The RS Pro military grade 135C is an environmental friendly polyolefin material tubing is used in military, industrial and commercial applications. The higher temperature rating provides more reliable protection for the product covered. It can be applied to outer insulation protection of wire splices and electronic components.
Why RS PRO?
Shrink ratio: 2:1
High temperature resistant polyolefin
Very flexible, high flame retardant (colours only)
Resistant to common solvent liquid
Excellent physical, chemical and electrical performance
Compliance with RoHS
Longitudinal change -10%∼10%
Continuous operating temperature: -55˚C∼135˚C
Minimum shrink temperature 70˚C
Full recovery temperature above 110˚C
As supplied 4.8 mm
After recovered 2.4 mm
High temperature resistant polyolefin
Very flexible, high flame retardant (colours only)
Resistant to common solvent liquid
Excellent physical, chemical and electrical performance
Compliance with RoHS
Longitudinal change -10%∼10%
Continuous operating temperature: -55˚C∼135˚C
Minimum shrink temperature 70˚C
Full recovery temperature above 110˚C
As supplied 4.8 mm
After recovered 2.4 mm
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Attribute | Value |
---|---|
Sleeve Diameter | 4.8mm |
Colour | Clear |
Shrunk Diameter | 2.4mm |
Sleeve Type | Heat Shrink Tubing |
Adhesive Lined | No |
Shrink Ratio | 2:1 |
Sleeve Length | 1.22m |
Material | Polyolefin |
Flame Retardant | Yes |
Series | G5 |