- RS庫存編號:
- 251-7601
- 製造零件編號:
- 8427-12
- 製造商:
- 3M
當前暫無庫存,可於2024/5/2發貨,3 工作日送達。
已增加
單價 个
HK$453.67
單位 | Per unit |
1 - 14 | HK$453.67 |
15 - 49 | HK$442.31 |
50 + | HK$430.73 |
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 251-7601
- 製造零件編號:
- 8427-12
- 製造商:
- 3M
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
3M Cold Shrink Tubing, 1kV Voltage Rating, Pre-Stretched - 8420 Series - 8427-12
Take the heat off cable insulation with this cold shrink tubing from 3M. The versatile sleeve is a handy addition to your toolbox as you can simultaneously seal and insulate inline electrical connections, terminal lugs and conduit couplings. Its tough EPDM construction withstands harsh conditions, making it suitable for indoor and outdoor use. Once its core is removed, the tube shrinks to approximately half its diameter, so there's no need for application tools or a heat gun.
Features & Benefits
• Moisture-tight seal to minimise the risk of wire corrosion
• Withstands the ageing effects of UV radiation for longevity
• Free of chloride and sulphur for environmental safety
• Withstands the ageing effects of UV radiation for longevity
• Free of chloride and sulphur for environmental safety
Applications
• General electrical maintenance
• Marine industry
• Public infrastructure
• Military equipment
• Marine industry
• Public infrastructure
• Military equipment
Can I use this cold shrink tubing in low-voltage electrical setups?
Yes, you can use the sleeve to splice inline electrical cables carrying up to 1,000V, so it's ideal for insulating low-voltage installations.
規格
Attribute | Value |
---|---|
Sleeve Diameter | 35mm |
Colour | Black |
Shrunk Diameter | 16.8mm |
Sleeve Type | Cold Shrink |
Adhesive Lined | No |
Sleeve Length | 305mm |
Material | EPR |
Operating Temperature Range | -40 → +90 °C |
Halogen Free | No |
Series | 8420 |