- RS庫存編號:
- 277-8264
- 製造零件編號:
- F2211/16 RD103
- 製造商:
- Alpha Wire
當前暫無庫存,可於2025/3/6發貨,3 工作日送達。
已增加
單價 个(每托盘 25 )
HK$11.797
單位 | Per unit | Per Pack* |
25 + | HK$11.797 | HK$294.925 |
* 參考價格 |
- RS庫存編號:
- 277-8264
- 製造零件編號:
- F2211/16 RD103
- 製造商:
- Alpha Wire
產品概覽和技術數據資料表
法例與合規
不適用
產品詳細資訊
The Alpha Wire heat shrinkable tubing offers a reliable way to protect and seal terminations or add additional mechanical ruggedness. FIT preferred heat shrink products are made from premium compounds under the tightest manufacturing controls. This means FIT will consistently have excellent physical characteristics such as low longitudinal shrinkage and wide temperature ranges while providing an elegant appearance when used alone or on OEM equipment.
RoHS and REACH compliant
Made of cross linked polyolefin
Made of cross linked polyolefin
規格
Attribute | Value |
---|---|
Sleeve Diameter | 0.063in |
Colour | Red |
Shrunk Diameter | 0.031in |
Sleeve Type | Heat Shrink Tubing |
Adhesive Lined | No |
Shrink Ratio | 2:1 |
Sleeve Length | 25X4ft |
Halogen Free | No |
Series | FIT-221 |