Alpha Wire Heat Shrink Tubing 0.75 in Sleeve Dia. x 1.22m Length 2:1 Ratio, FIT Shrink Tubing Series
- RS庫存編號:
- 277-8816
- Distrelec 貨號:
- 301-22-287
- 製造零件編號:
- F221V3/4 BK105
- 製造商:
- Alpha Wire
可享批量折扣
查看批量定價選項小計(1 包,共 5 件)*
HK$325.50
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2027年7月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 5 - 20 | HK$65.10 | HK$325.50 |
| 25 - 45 | HK$63.80 | HK$319.00 |
| 50 + | HK$63.12 | HK$315.60 |
* 參考價格
- RS庫存編號:
- 277-8816
- Distrelec 貨號:
- 301-22-287
- 製造零件編號:
- F221V3/4 BK105
- 製造商:
- Alpha Wire
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Alpha Wire | |
| Product Type | Heat Shrink Tubing | |
| Sleeve Diameter | 0.75in | |
| Shrunk Diameter | 0.375in | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 1.22m | |
| Material | Cross Linked Polyolefin | |
| Standards/Approvals | CSA International Standard 198, others, UL VW-1 Standard 224 | |
| Halogen Free | No | |
| Series | FIT Shrink Tubing | |
| 選取全部 | ||
|---|---|---|
品牌 Alpha Wire | ||
Product Type Heat Shrink Tubing | ||
Sleeve Diameter 0.75in | ||
Shrunk Diameter 0.375in | ||
Shrink Ratio 2:1 | ||
Sleeve Length 1.22m | ||
Material Cross Linked Polyolefin | ||
Standards/Approvals CSA International Standard 198, others, UL VW-1 Standard 224 | ||
Halogen Free No | ||
Series FIT Shrink Tubing | ||
豁免
The Alpha Wire heat-shrink tubing having cross linked polyolefin material offers a reliable way to protect and seal terminations or add additional mechanical ruggedness. FIT preferred heat shrink products are made from premium compounds under the tightest manufacturing controls. This means FIT will consistently have excellent physical characteristics such as low longitudinal shrinkage and wide temperature ranges while providing an elegant appearance when used alone or on OEM equipment.
Lead Free
Fungus Resistance
No corrosion
5 years shelf life
Wide temperature range
相关链接
- Alpha Wire Halogen Free Heat Shrink Tubing FIT Shrink Tubing
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing 0.187 in Sleeve Dia. x 1.22m Length 2:1 Ratio, FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series