Alpha Wire Halogen Free Heat Shrink Tubing, Black 12.7mm Sleeve Dia. x 60.9m Length 2:1 Ratio, FIT-221L Series
- RS庫存編號:
- 817-9072
- 製造零件編號:
- F221L1/2 BK004
- 製造商:
- Alpha Wire
當前暫無庫存,可於2025/3/3發貨,3 工作日送達。
已增加
單價 毎卷:61 米
HK$4,713.00
Reel(s) | Per Reel | Per Metre* |
1 - 14 | HK$4,713.00 | HK$77.262 |
15 - 49 | HK$4,571.62 | HK$74.945 |
50 + | HK$4,434.47 | HK$72.696 |
* 參考價格 |
- RS庫存編號:
- 817-9072
- 製造零件編號:
- F221L1/2 BK004
- 製造商:
- Alpha Wire
法例與合規
產品詳細資訊
FIT-221L 2:1 LSZH Black Heat-Shrink Tubing
FIT-221L is an environmentally friendly choice, no leads, no halogens no toxic fumes with low smoke generation.
2:1 Shrink Ratio
Low water absorption
Low outgassing
Low smoke, zero halogen polyolefin
Halogen free
Lead free
Antimony free
Tubing meets NASA's definition of low outgassing
Ideal for the medical profession, transportation, semiconductors
Low water absorption
Low outgassing
Low smoke, zero halogen polyolefin
Halogen free
Lead free
Antimony free
Tubing meets NASA's definition of low outgassing
Ideal for the medical profession, transportation, semiconductors
Standards
UL 224, UL VW-1, RoHS, CA Prop 65 compliant
規格
Attribute | Value |
---|---|
Sleeve Diameter | 12.7mm |
Colour | Black |
Shrunk Diameter | 6mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | No |
Shrink Ratio | 2:1 |
Sleeve Length | 60.9m |
Material | LSZH Polyolefin |
Operating Temperature Range | -55 → +125 °C |
Flame Retardant | Yes |
Halogen Free | Yes |
Series | FIT-221L |