Alpha Wire Heat Shrink Tubing, Assorted Assortment Sleeve Dia. x Assortment Length 2:1 Ratio, FIT-KIT Series
- RS庫存編號:
- 821-4718
- 製造零件編號:
- FKIT221C MC032
- 製造商:
- Alpha Wire
22 現貨庫存,可於3工作日發貨。
已增加
單價 整套:1 个
HK$1,037.30
Kit(s) | Per Kit* |
1 - 14 | HK$1,037.30 |
15 - 49 | HK$985.50 |
50 + | HK$954.30 |
- RS庫存編號:
- 821-4718
- 製造零件編號:
- FKIT221C MC032
- 製造商:
- Alpha Wire
法例與合規
產品詳細資訊
Belden Alpha Wire Heat Shrink Tubing, Cross-Linked Polyolefin Material, -55°C to +135°C Operating Temperature - FIT Series - FKIT221C MC032
To cover your cable protection needs, keep this heat shrink tubing kit from Belden's Alpha Wire range in your toolbag. The assortment of sleeves is suitable for insulating or bundling wires with inner diameters between 2.36 and 12.7mm, so it's a versatile option. The sleeve material has a maximum water absorption rate of 0.5%, which makes sure your conductors are protected against moisture. Thanks to its robust cross-linked polyolefin construction, you can depend on it in harsh environments.
Features & Benefits
• Shrink ratio of approximately 2:1 for easy application
• Resists cracking in heat and low temperatures to boost longevity
• Minimum dielectric strength of 500V/mil to protect against electric shocks
• Resists cracking in heat and low temperatures to boost longevity
• Minimum dielectric strength of 500V/mil to protect against electric shocks
Applications
• Automotive manufacturing
• Agricultural machinery
• Food and beverage industries
• Breweries
• Agricultural machinery
• Food and beverage industries
• Breweries
What colour is this heat shrink tubing?
For quick and convenient cable identification, the kit contains sleeves in seven different colours.
規格
Attribute | Value |
---|---|
Sleeve Diameter | Assortment |
Colour | Assorted |
Shrunk Diameter | Assortment |
Sleeve Type | Heat Shrink |
Shrink Ratio | 2:1 |
Sleeve Length | Assortment |
Material | Polyolefin |
Operating Temperature Range | -55 → +135 °C |
Halogen Free | No |
Standards Met | AMS-DTL, CSA, UL |
Series | FIT-KIT |