RS PRO Heatsink Transistor Spring Clip for use with TO-218, TO-220, TO-247, TO-3P
- RS庫存編號:
- 131-1238
- 製造商:
- RS PRO
28605 現貨庫存,可於3工作日發貨。
單價 个(每托盘 5 )
HK$6.40
單位 | 每單位 | 每包* |
---|---|---|
5 - 120 | HK$6.40 | HK$32.00 |
125 - 245 | HK$6.22 | HK$31.10 |
250 - 495 | HK$5.96 | HK$29.80 |
500 - 2495 | HK$5.80 | HK$29.00 |
2500 + | HK$4.78 | HK$23.90 |
* 參考價格
- RS庫存編號:
- 131-1238
- 製造商:
- RS PRO
- COO (Country of Origin):
- GB
Transistor Spring Clips
Transistor spring clips designed for single point fixing of power transistors such as TO220, TO218, TO247 and TO3P to their heatsinks
They provide strong central pressure (max. 7.5kg) to maximise the thermal transfer properties to the heatsink with only one circular hole required for two transistors
Suitable for any heatsink panel or pad thickness
Zinc plated with clear passivated finish - Isolation voltage 1000V
They provide strong central pressure (max. 7.5kg) to maximise the thermal transfer properties to the heatsink with only one circular hole required for two transistors
Suitable for any heatsink panel or pad thickness
Zinc plated with clear passivated finish - Isolation voltage 1000V
RS PRO Heatsink Transistor Spring Clip for use with TO-218, TO-220, TO-247, TO-3P
Ensure your device remains cool during operation with this RS PRO transistor spring clip. Providing a strong central pressure up to a maximum of 7.5 kg, it lets a heatsink transfer more heat to the outside environment. This clip can be used with vertically-mounted heatsinks if the transistor has no mounting tabs.
For corrosion-resistance, this zinc-plated heatsink transistor spring clip has a clear passivated finish. It's also versatile as it works with any heatsink panel or pad thickness. Use it as a single point of fixing for power transistors such as TO-218, TO-220, TO-247 and TO-3P. Two transistors can use one circular hole.
Used in electric devices, such as a computer's CPU to prevent overheating, this heatsink is a passive metallic part. It's been thoroughly tested for durability as part of the RS PRO series.
Features and Benefits
Heatsink transistor spring clip
For use with TO-218, TO-220, TO-247, TO-3P
Isolation voltage of 1000 V
EU Directives 2011/65/EU and 2015/863 compliant for safety
Handled and packed under conditions that meet ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards for quality and safety
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Attribute | Value |
---|---|
Accessory Type | Spring Clip |
For Use With | TO-218, TO-220, TO-247, TO-3P |