- RS庫存編號:
- 183-2815
- 製造零件編號:
- TG810-NA-314
- 製造商:
- Laird Technologies
此產品已停售
- RS庫存編號:
- 183-2815
- 製造零件編號:
- TG810-NA-314
- 製造商:
- Laird Technologies
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CZ
產品詳細資訊
Used where electrical isolation is not required, Tgon™ 800 is ideal for where electrical
contact and thermal transfer are desired.
Its unique grain-oriented, plate-like structure provides a high thermal conductivity of
240 W/mK in the XY plane and 5 W/mK through the z-axis.. Tgon 800 can be supplied
in 12 x 18 (305mm x 457mm) or 18 x 24 (457mm x 610mm) sheets, rolls or die-cut
to specific configurations.
It is also available with proprietary pressure sensitive adhesive on one side. This adhesive
coating is the thinnest available, minimizing any impact on thermal performance.
contact and thermal transfer are desired.
Its unique grain-oriented, plate-like structure provides a high thermal conductivity of
240 W/mK in the XY plane and 5 W/mK through the z-axis.. Tgon 800 can be supplied
in 12 x 18 (305mm x 457mm) or 18 x 24 (457mm x 610mm) sheets, rolls or die-cut
to specific configurations.
It is also available with proprietary pressure sensitive adhesive on one side. This adhesive
coating is the thinnest available, minimizing any impact on thermal performance.