- RS庫存編號:
- 204-2304
- 製造零件編號:
- Z7.416.1556.0
- 製造商:
- Wieland
當前暫無庫存,可於2024/6/25發貨,3 工作日送達。
已增加
單價 个 (以毎袋:10)
HK$174.07
單位 | Per unit | Per Bag* |
10 - 40 | HK$174.07 | HK$1,740.70 |
50 + | HK$156.663 | HK$1,566.63 |
* 參考價格 |
- RS庫存編號:
- 204-2304
- 製造零件編號:
- Z7.416.1556.0
- 製造商:
- Wieland
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The Wieland Protective cover with thither cord and loop without locking levers, without gasket is available in size 6 and grey colour. Housing is made up of plastic.
It has IP65 protection class
V0 In flammability class according to UL94
Operating temperature range is from -40 °C to 120 °C.
V0 In flammability class according to UL94
Operating temperature range is from -40 °C to 120 °C.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Accessory Type | Protective Cover |
Current Rating | 16A |
Voltage Rating | 500 V |
Number of Contacts | 6 |
Range | Revos BASIC |
Series | Cover BAS AD DI |
For Use With | Revos BASIC 6P+E products |
Number of Rows | 2 |
Pole Format | 6P+E |