- RS庫存編號:
- 204-2325
- 製造零件編號:
- Z7.416.1756.0
- 製造商:
- Wieland
- RS庫存編號:
- 204-2325
- 製造零件編號:
- Z7.416.1756.0
- 製造商:
- Wieland
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The Wieland Protective cover with thither cord and loop without locking levers, without gasket is available in size 16 and grey colour. Housing is made up of plastic.
It has IP65 protection class
V0 In flammability class according to UL94
Operating temperature range is from -40 °C to 120 °C.
V0 In flammability class according to UL94
Operating temperature range is from -40 °C to 120 °C.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.