- RS庫存編號:
- 256-1532
- 製造零件編號:
- 1884872
- 製造商:
- Phoenix Contact
當前暫無庫存,可於2024/6/24發貨,3 工作日送達。
單價 个 (以毎盒:50)
HK$42.701
單位 | Per unit | Per Box* |
50 + | HK$42.701 | HK$2,135.05 |
* 參考價格 |
- RS庫存編號:
- 256-1532
- 製造零件編號:
- 1884872
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- PL
產品詳細資訊
The Phoenix Contact insert has rated voltage of 250 V and rated current of 10 A. The type of contact is pin. It has 6 number of positions. Connectors may only be connected disconnected when under no load. It can be keyed to prevent incorrect connection.
Range of articles variocon
Number of positions is 6
Rated voltage is 250
Rated current: 10 A
Connection method is pub connection
Number of positions is 6
Rated voltage is 250
Rated current: 10 A
Connection method is pub connection
規格
Attribute | Value |
---|---|
Gender | PIN |
Accessory Type | Contact Insert |
Current Rating | 10A |