- RS庫存編號:
- 858-8561
- 製造零件編號:
- 1406534
- 製造商:
- Phoenix Contact
此產品已停售
- RS庫存編號:
- 858-8561
- 製造零件編號:
- 1406534
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
HEAVYCON male insert, HS6 series, screw connection, numbering from 7-12
For fast coding with plastic profile
規格
Attribute | Value |
---|---|
Current Rating | 35A |
Series | HEAVYCON HS6 |
Type | Connector Insert |
Pole Format | 6P+E |
Voltage Rating | 400 V |