- RS庫存編號:
- 173-7650
- 製造零件編號:
- 09140006256
- 製造商:
- HARTING
20 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 10 )
HK$212.695
單位 | Per unit | Per Pack* |
10 - 10 | HK$212.695 | HK$2,126.95 |
20 - 30 | HK$207.377 | HK$2,073.77 |
40 + | HK$204.187 | HK$2,041.87 |
* 參考價格 |
- RS庫存編號:
- 173-7650
- 製造零件編號:
- 09140006256
- 製造商:
- HARTING
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Han Pneumatic Module Contacts
A range of contacts suitable for use with the Han Pneumatic range of connectors, constructed from black delrin, Buna-N sealing, with a working pressure up to 8 bar.
Note
842-7618 and 842-7627 feature built in shut of mechanisms.
Approvals
CSA
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
規格
Attribute | Value |
---|---|
Series | Han-Modular |
Accessory Type | Pneumatic Contact with Shut Off |
For Use With | 3 Contact Pneumatic Module |
Gender | Female |