- RS庫存編號:
- 179-2442
- 製造零件編號:
- 33.0113
- 製造商:
- Staubli
當前暫無庫存,可於2024/7/12發貨,3 工作日送達。
單價 个
HK$280.77
單位 | Per unit |
1 - 49 | HK$280.77 |
50 - 199 | HK$269.53 |
200 + | HK$258.30 |
- RS庫存編號:
- 179-2442
- 製造零件編號:
- 33.0113
- 製造商:
- Staubli
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CH
產品詳細資訊
Multi Contact Connector
The Multi-Contact is CT-E8/6-PE first mate 6mm, female CombiTac socket connector. It has a current rating of 860A. This connector is silver plated. PE is for protective earth purpose only.
Features and Benefits
• Maximum wire size is 16mm²
• Sockets fitted with MULTILAM
• Uses crimp termination for Cu conductor
• Sockets fitted with MULTILAM
• Uses crimp termination for Cu conductor
規格
Attribute | Value |
---|---|
Accessory Type | Crimp Contact |
For Use With | CT-E8/6-PE |
Current Rating | 860A |
Maximum Wire Size mm² | 16mm² |
Gender | Female |
Termination Method | Crimp |