Male 70A Crimp Contact for use with Heavy Duty Power Connector
- RS庫存編號:
- 208-4692
- 製造商:
- RS PRO
26 現貨庫存,可於3工作日發貨。
單價 个 (以毎袋:2)
HK$94.90
單位 | 每單位 | Per Bag* |
---|---|---|
2 - 8 | HK$94.90 | HK$189.80 |
10 - 48 | HK$85.40 | HK$170.80 |
50 + | HK$70.30 | HK$140.60 |
* 參考價格
- RS庫存編號:
- 208-4692
- 製造商:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO Crimp Contacts, 70A
Introducing the range of RS PRO Crimp Contacts, ideal as an alternative to soldered contacts for heavy-duty power connection applications. The power connectors are available in a range of options to include even the most specialised applications, these crimp contacts have been specially designed for challenging environments, or for applications where high vibration could cause standard connectors to fail, making them ultra-durable and reliable in any kind of environment.
Features and Benefits:
- This range of RS PRO crimp contacts are ideal for use in harsh or high vibration environments, ensuring optimum performance and reliability, no matter what the application
- The industrial connectors range is available with silver plating ensuring excellent thermal and electrical conductivity
- The range includes 5A, 10A, 16A, 40A, 70A, 100A and 200A current rating options
- Compatible with the RS PRO heavy-duty modular inserts
- RoHS compliant
Applications:
Crimp contacts are a solderless method of creating an electrical contact. They are ideal for creating a long-lasting and reliable connection between the connector and the cable, making them ideal for challenging environments that may be exposed to moisture, dirt, dust and more. These types of power connectors are often used in:
- Food and beverage manufacturing
- Packaging machines
- Conveyor belt systems
- Railways
- Oil and gas processing
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Attribute | Value |
---|---|
Series | CKSM70 |
Accessory Type | Crimp Contact |
Contact Plating | Silver |
For Use With | Heavy Duty Power Connector |
Contact Material | Copper Alloy |
Current Rating | 70A |
Gender | Male |
Termination Method | Crimp |
Mounting Type | Cable Mount |