Han D Female 10A Crimp Contact Minimum Wire Size 0.14mm² Maximum Wire Size 0.37mm² for use with Han D GoldTec
- RS庫存編號:
- 764-4004
- 製造零件編號:
- 09150006404
- 製造商:
- HARTING
100 現貨庫存,可於3工作日發貨。
已增加
單價 个 (以毎袋:100)
HK$13.76
單位 | Per unit | Per Bag* |
100 - 1100 | HK$13.76 | HK$1,376.00 |
1200 + | HK$13.20 | HK$1,320.00 |
* 參考價格 |
- RS庫存編號:
- 764-4004
- 製造零件編號:
- 09150006404
- 製造商:
- HARTING
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Han® GoldTec Contacts
This range of Han-GoldTec contacts establishes a new technology in contact surface finishing. They are composed of a durable nickel-phosphorous-alloy, plated with gold and as a result, reliable connections are guaranteed with their multiple-layer surface.They have the same excellent features as the well-known gold plated contacts and have conclusively proved to be extremely resistant and durable following tough testing.
Corrosion free even after extreme exposure to sulphur, nitrogen and chlorine (EN 60068)
Extremely robust - the gold surface is not damaged after 500 mating cycles
All standards requirements concerning power and data transmission are met (EN 61 984)
Available for all contacts with crimp terminal up to 16 A rated current
Corrosion free even after extreme exposure to sulphur, nitrogen and chlorine (EN 60068)
Current carrying capacity is as high as gold plated contacts
IContact resistance.. Han®D: < 3 mΩ Han®E: < 1 mΩ
Extremely robust - the gold surface is not damaged after 500 mating cycles
All standards requirements concerning power and data transmission are met (EN 61 984)
Available for all contacts with crimp terminal up to 16 A rated current
Corrosion free even after extreme exposure to sulphur, nitrogen and chlorine (EN 60068)
Current carrying capacity is as high as gold plated contacts
IContact resistance.. Han®D: < 3 mΩ Han®E: < 1 mΩ
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Series | Han D |
Accessory Type | Crimp Contact |
For Use With | Han D GoldTec Industrial Connector |
Range | Han D GoldTec |
Voltage Rating | 250 V |
Current Rating | 10A |
Minimum Wire Size mm² | 0.14mm² |
Gender | Female |
Maximum Wire Size mm² | 0.37mm² |
Termination Method | Crimp |