Han Push Pull Male 16A Crimp Contact Minimum Wire Size 1.5mm² Maximum Wire Size 1.5mm² for use with Heavy Duty Power
- RS庫存編號:
- 812-5908
- 製造零件編號:
- 09350006106
- 製造商:
- HARTING
200 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 100 )
HK$11.163
單位 | Per unit | Per Pack* |
100 - 1100 | HK$11.163 | HK$1,116.30 |
1200 - 2400 | HK$10.716 | HK$1,071.60 |
2500 + | HK$10.269 | HK$1,026.90 |
* 參考價格 |
- RS庫存編號:
- 812-5908
- 製造零件編號:
- 09350006106
- 製造商:
- HARTING
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Harting PushPull Power 4/0 Contacts
A range of HAN P crimp contacts suitable for use with the PushPull Power 4/0 range of standard connectors.
Silver plated contacts
Note
For associated crimp tool see extended range item 2508494346
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Harting PushPull Power Connectors
規格
Attribute | Value |
---|---|
Series | Han Push Pull |
Accessory Type | Crimp Contact |
For Use With | Heavy Duty Power Connector |
Range | Han Push Pull |
Voltage Rating | 690 V |
Current Rating | 16A |
Minimum Wire Size mm² | 1.5mm² |
Gender | Male |
Maximum Wire Size mm² | 1.5mm² |
Termination Method | Crimp |