The HARTING Han-Eco B series housing is made of reinforced fibreglass polyamide. It has a size of 24B and comes with a DL-M32 double locking lever. Moreover, it is suitable for standard inserts and modules from the Han-Modular portfolio with an integrated cable gland. It can be used for applications that follow protection class II and has a side entry body orientation.
Features and Benefits
• Limiting temperature ranges between -40°C and 125°C • Minimal weight with excellent mechanical robustness
Certifications
• EN 45545-2 R22 HL1, HL2, HL3 • EN 45545-2 R23 HL1, HL2, HL3 • EN 45545-2 R24: HL1, HL2, HL3 • IEC 61984 • IP66 rated
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.