- RS庫存編號:
- 201-6187
- 製造零件編號:
- 1424838
- 製造商:
- Phoenix Contact
當前暫無庫存,可於2024/6/3發貨,4 工作日送達。
單價 个
HK$435.97
單位 | Per unit |
1 - 4 | HK$435.97 |
5 + | HK$392.37 |
- RS庫存編號:
- 201-6187
- 製造零件編號:
- 1424838
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The Phoenix Contact Sleeve housing used for double locking latch made of die-cast aluminium. It is salt water resistant with 1 cable outlets. Grey aluminium in colour.
Lateral cable outlet
-40°C to 125°C ambient temperature
-40°C to 125°C ambient temperature
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
規格
Attribute | Value |
---|---|
Type | Sleeve Housing |
Series | HC |
Thread Size | M50 |
Range | HEAVYCON |
For Use With | Compact Power Connector |