- RS庫存編號:
- 201-6361
- 製造零件編號:
- 1412875
- 製造商:
- Phoenix Contact
- RS庫存編號:
- 201-6361
- 製造零件編號:
- 1412875
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- PL
產品詳細資訊
The Phoenix Contact Box mounting bases B24 used for double locking latch. It is made of Die-cast aluminium and the bases are salt water resistant. It has two cable outlets and the protective cover material is made of PA(polyamide).
NBR seal material
-40°C to 125°C ambient temperature (operation)
Conductive seal material
2x Pg21 type of the screw connection
-40°C to 125°C ambient temperature (operation)
Conductive seal material
2x Pg21 type of the screw connection
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
規格
Attribute | Value |
---|---|
Series | HC |
Type | Housing |
Number of Contacts | 2 |
Size | B24 |
Manufacturer Size Code | B24 |
Gender | Female |