- RS庫存編號:
- 204-2310
- 製造零件編號:
- 70.320.1028.0
- 製造商:
- Wieland
- RS庫存編號:
- 204-2310
- 製造零件編號:
- 70.320.1028.0
- 製造商:
- Wieland
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The Wieland BASIC size 10 open-bottom bases, double locking lever is available in grey colour. Housing is made up of aluminium.
It has IP54 protection class
UV resistant
Operating temperature range is from -40 °C to 120 °C
VDE approved
UV resistant
Operating temperature range is from -40 °C to 120 °C
VDE approved
規格
Attribute | Value |
---|---|
Type | Housing |
Series | Bottom BAS GUT GA |
Number of Contacts | 10 |
Pole Format | 10P+E |
Current Rating | 16A |
Range | Revos BASIC |
Number of Rows | 2 |
Voltage Rating | 500 V |
For Use With | Heavy Duty Power Connector |