- RS庫存編號:
- 204-2321
- 製造零件編號:
- 70.331.1635.0
- 製造商:
- Wieland
- RS庫存編號:
- 204-2321
- 製造零件編號:
- 70.331.1635.0
- 製造商:
- Wieland
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The Wieland BASIC size 16 closed-bottom base with cable gland M25, left double locking lever is available in grey colour. Housing is made up of aluminium.
It has IP54 protection class
UV resistant
Operating temperature range is from -40 °C to 120 °C
VDE approved
UV resistant
Operating temperature range is from -40 °C to 120 °C
VDE approved
規格
Attribute | Value |
---|---|
Type | Housing |
Series | Bottom BAS GUT GC |
Number of Contacts | 16 |
Thread Size | M25 |
Body Orientation | Side Entry |
Pole Format | 16P+E |
Current Rating | 16A |
Range | Revos BASIC |
Cable Entry Angle | Side |
Number of Rows | 2 |
Voltage Rating | 500 V |
For Use With | Heavy Duty Power Connector |