- RS庫存編號:
- 204-2323
- 製造零件編號:
- 70.352.1635.0
- 製造商:
- Wieland
- RS庫存編號:
- 204-2323
- 製造零件編號:
- 70.352.1635.0
- 製造商:
- Wieland
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The Wieland BASIC size 16 hood with cable gland M25 has top cable entry with double locking lever. It is available in grey colour and housing is made up of aluminium.
Operating temperature range is from -40 °C to 120 °C
IP54 protection class
It is UV resistant
It is VDE approved
IP54 protection class
It is UV resistant
It is VDE approved
規格
Attribute | Value |
---|---|
Series | Hood BAS GOT GC |
Type | Hood |
Number of Contacts | 16 |
Thread Size | M25 |
Body Orientation | Top Entry |
Pole Format | 16P+E |
Current Rating | 16A |
Range | Revos BASIC |
Cable Entry Angle | Top |
Number of Rows | 2 |
Voltage Rating | 500 V |
Gender | Male |
For Use With | 70.300.1640.0 or 70.310.1640.0 |