- RS庫存編號:
- 207-5027
- 製造零件編號:
- 1412771
- 製造商:
- Phoenix Contact
- RS庫存編號:
- 207-5027
- 製造零件編號:
- 1412771
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- PL
產品詳細資訊
The Phoenix Contact Sleeve housing for double locking latch made of Die-cast aluminium material. The Product is salt water resistant.
IP66 degree of protection
-40°C to 125°C ambient operative temperature
IP67 degree of protection
-40°C to 125°C ambient operative temperature
IP67 degree of protection
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
規格
Attribute | Value |
---|---|
Type | Power Connector Housing |
Series | HC-STA |