最近搜索

    Phoenix Contact HC-STA Heavy Duty Power Connector Housing

    RS庫存編號:
    207-5144
    製造零件編號:
    1424852
    製造商:
    Phoenix Contact
    Phoenix Contact
    查看此類別
    當前暫無庫存,可於2023/7/4發貨,3 工作日送達。
    Add to Basket
    單位

    已增加

    單價 個

    HK$576.87

    單位Per unit
    1 - 4HK$576.87
    5 +HK$519.18
    RS庫存編號:
    207-5144
    製造零件編號:
    1424852
    製造商:
    Phoenix Contact
    COO (Country of Origin):
    CN

    產品概覽和技術數據資料表


    法例與合規

    COO (Country of Origin):
    CN

    產品詳細資訊

    The Phoenix Contact Sleeve housing for single locking latch made of Die-cast aluminium material. The Product is salt water resistant.

    IP66 degree of protection
    -40°C to 125°C ambient operative temperature
    IP67 degree of protection

    This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.


    規格

    AttributeValue
    TypePower Connector Housing
    SeriesHC-STA
    當前暫無庫存,可於2023/7/4發貨,3 工作日送達。
    Add to Basket
    單位

    已增加

    單價 個

    HK$576.87

    單位Per unit
    1 - 4HK$576.87
    5 +HK$519.18