- RS庫存編號:
- 207-5633
- 製造零件編號:
- 1412641
- 製造商:
- Phoenix Contact
查看此類別
- RS庫存編號:
- 207-5633
- 製造零件編號:
- 1412641
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- PL
產品詳細資訊
The Phoenix Contact coupling housing with double locking latch. It is made up of the die-cast aluminum material and grey in color.
Degree of protection IP66, IP67
Ambient temperature -40 °C to 125 °C
Ambient temperature -40 °C to 125 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
規格
Attribute | Value |
Type | Housing |
Series | HC-STA |
Thread Size | B16 |