- RS庫存編號:
- 207-5735
- 製造零件編號:
- 1420035
- 製造商:
- Phoenix Contact
當前暫無庫存,可於2024/6/14發貨,3 工作日送達。
單價 个
HK$178.35
單位 | Per unit |
1 - 4 | HK$178.35 |
5 + | HK$160.52 |
- RS庫存編號:
- 207-5735
- 製造零件編號:
- 1420035
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The Phoenix Contact sleeve housing with double locking latch. It is made up of the die-cast aluminum material and grey in color.
Degree of protection IP66, IP67
Ambient temperature -40 °C to 125 °C
Ambient temperature -40 °C to 125 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
規格
Attribute | Value |
---|---|
Series | HC-STA |
Type | Housing |
Thread Size | B10 |