- RS庫存編號:
- 208-1854
- 製造零件編號:
- 1412557
- 製造商:
- Phoenix Contact
當前暫無庫存,可於2024/6/17發貨,3 工作日送達。
單價 个
HK$167.58
單位 | Per unit |
1 - 4 | HK$167.58 |
5 + | HK$150.82 |
- RS庫存編號:
- 208-1854
- 製造零件編號:
- 1412557
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- PL
產品詳細資訊
The Phoenix Contact coupling housings with single locking latch and made of Die-cast aluminium material and it is salt water resistant. It has 1 cable outlet.
Operating ambient temperature range is from -40°C to 125 °C
According to UL 94 flammability rating is V0
According to UL 94 flammability rating is V0
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
規格
Attribute | Value |
---|---|
Series | HC |
Type | Power Connector Housing |
Thread Size | M32 |