The Weidmuller Waterproof industrial connectors surface mount housing is special die-cast alloy and the multi-layered surface sealing which provide complete protection. The cleverly designed interlock system is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact. It has permanently labelled with a laser marking so it can be quickly designated and positioned.
Cable entry from side IP65 degree of protection Colour is RAL 7035 Internal thread size is M 25